Reference Only
1958054-1
Terminals TERM RING TONGUE SEALED COP 4/0 AL
Datasheet
1958054-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $598.04 | $14,951.00 | |
| $592.12 | $29,606.00 | |
| $569.07 | $56,907.00 | |
| $502.74 | $125,685.00 | |
| $477.18 | $238,590.00 | |
| $451.62 | $451,620.00 |
Need more?
My Notes
Sign into see notes.