Reference Only
1954646-1
USB Connectors USB Recept Coupler Female
Datasheet
1954646-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | Type B to Type A | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.64 | $5,364.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.