Reference Only

1954637-1

USB Connectors USB Plug Kit Male

Manufacturer:

Mfr Part:
1954637-1

TTI Part:
1954637-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderPlug (Male)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Ports1 Port
Mounting StyleCable Mount
PackagingEach
ColorBlack
Contact MaterialBrass
Contact PlatingGold
FeaturesPlug Kit, Series A Circular Sealed USB Connector
Insulator ColorBlack
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$18.98$1,423.50
$16.90$2,535.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes