Reference Only
194243-1
Heavy Duty Power Connectors AMPOWER HOUSING,RCPT 43 POS
Datasheet
194243-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Louvertac | |
| Product | Connectors | |
| Voltage Rating | 250 V | |
| Housing Material | Polyester (PCT) | |
| Packaging | Each | |
| Tradename | ELCON | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,225 / Multiples: 1,225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.73 | $16,819.25 |
Need more?
Sign in to add projects and notes