Reference Only
194189-8
Heavy Duty Power Connectors PIN 10 AWG SILVER
Datasheet
194189-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Louvertac | |
| Product | Contacts | |
| Current Rating | 160 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 VAC | |
| Insert / Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Contact Material | Tellurium Copper Alloy | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
404In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.11 | $15.11 | |
| $12.59 | $62.95 | |
| $12.36 | $123.60 | |
| $12.20 | $305.00 | |
| $9.68 | $968.00 | |
| $9.58 | $2,395.00 | |
| $9.47 | $4,735.00 |
Need more?
My Notes
Sign into see notes.