Reference Only
194189-3
Power to the Board PIN CONTACT 12-14 AWG
Datasheet
194189-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 15 A | |
| Termination Style | Crimp | |
| Series | Louvertac | |
| Packaging | Each | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.92 | $4,960.00 | |
| $9.42 | $9,420.00 |
Need more?
My Notes
Sign into see notes.