Reference Only
194009-1
Headers & Wire Housings HEADER VERTICAL 2 CIRCUITS
Datasheet
194009-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 6.35 mm (0.25 in) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 19 A | |
| Voltage Rating | 600 V | |
| Series | Louvertac | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Latching Type | Latched | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.68 mm (0.145 in) | |
| Tradename | ELCON | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
444In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $8.90 | |
| $4.39 | $21.95 | |
| $4.34 | $43.40 | |
| $4.29 | $85.80 | |
| $4.23 | $211.50 | |
| $3.82 | $382.00 | |
| $3.77 | $565.50 | |
| $3.73 | $932.50 |
Need more?
Sign in to add projects and notes