Reference Only
194002-1
Power to the Board VERT PCB PIN HDR 6P
Datasheet
194002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 36 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 6 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm | |
| Series | Louvertac | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | White | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.16 | $5,664.00 | |
| $14.02 | $11,216.00 | |
| $13.88 | $16,656.00 |
Need more?
Sign in to add projects and notes