Reference Only

193990-2

Standard Circular Contacts SKT ASSY TYPE XII #

Manufacturer:

Mfr Part:
193990-2

TTI Part:
193990-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating60 A
Contact Size8
Contact MaterialCopper Alloy
Wire Gauge8 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesMultimate Type XII
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

2,500 expected 25-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.25$27.25
$26.90$80.70
$21.36$213.60
$20.95$523.75
$20.04$1,002.00
$19.83$1,983.00
$19.29$4,822.50
$19.09$9,545.00
Need more?

Associated Parts

7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
356119-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools POSITIONER TP1068S

My Notes

Sign into see notes.