Reference Only
1939403-2
Automotive Connectors 0.64 SMD 8P CAP ASSY V-TYPE
Datasheet
1939403-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Packaging | Tube | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 770 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $1,686.30 |
Need more?
My Notes
Sign into see notes.