Reference Only

1939351-1

Automotive Connectors 1.0 SEALED RCPT CONTACT Sn

Manufacturer:

Mfr Part:
1939351-1

TTI Part:
1939351-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating6 A
Maximum Operating Temperature+ 38 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.086$516.00
$0.085$1,020.00
$0.075$1,800.00
$0.074$2,664.00
$0.072$4,320.00
$0.071$8,520.00
$0.07$21,000.00
Need more?

Associated Parts

2151836-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-070F 086O-001-0260
2047050-1 TE Connectivity
Associated Tool

TE Connectivity

Rack & Panel Connectors 0.5/1.0 Sealed CONT EXTRACTION TOOL
Sign in to add projects and notes