Reference Only

1939349-1

Automotive Connectors 0.5 SEALED RCPTACLE CONTACT Sn

Manufacturer:

Mfr Part:
1939349-1

TTI Part:
1939349-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedSealed
PackagingReel
Contact TypeSocket (Female)
Current Rating4 A
Maximum Operating Temperature+ 38 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.059$649.00
Need more?

Associated Parts

2151835-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FA-055F 070O-001-0258
2047050-1 TE Connectivity
Associated Tool

TE Connectivity

Rack & Panel Connectors 0.5/1.0 Sealed CONT EXTRACTION TOOL

My Notes

Sign into see notes.