Reference Only
193839-2
Power to the Board RA SOCKET HDR 3P
Datasheet
193839-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 36 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm | |
| Series | Louvertac | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
129In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.15 | $31.15 | |
| $25.96 | $1,298.00 | |
| $22.51 | $2,251.00 | |
| $22.29 | $5,572.50 | |
| $20.10 | $10,050.00 | |
| $19.31 | $14,482.50 |
Need more?
Sign in to add projects and notes