Reference Only
193797-1
Power to the Board SCKT 10 AWG CRIMP 2mm
Datasheet
193797-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 31 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Series | Louvertac | |
| Packaging | Each | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,186In Stock
14,200 expected on from 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $5.71 | |
| $5.64 | $28.20 | |
| $5.03 | $50.30 | |
| $4.97 | $124.25 | |
| $4.41 | $220.50 | |
| $4.01 | $6,416.00 | |
| $3.96 | $9,900.00 | |
| $3.91 | $14,662.50 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes