Reference Only
193796-1
Power to the Board 2MM PIN 10 AWG
Datasheet
193796-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 31 A | |
| Voltage Rating | 600 V | |
| Termination Style | Crimp | |
| Series | Louvertac | |
| Packaging | Tray | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,755In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $16.60 | |
| $2.77 | $27.70 | |
| $2.51 | $251.00 | |
| $2.30 | $575.00 | |
| $2.23 | $1,449.50 | |
| $2.21 | $2,210.00 | |
| $2.19 | $4,380.00 | |
| $2.16 | $8,640.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes