Reference Only
1934331-1
High Speed / Modular Connectors HDR 5P16C VRT TINMAN
Datasheet
1934331-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 1.9 mm | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.31 | $12,274.56 | |
| $21.05 | $24,249.60 | |
| $20.61 | $59,356.80 | |
| $20.40 | $105,753.60 | |
| $20.20 | $209,433.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.