Reference Only
1934301-1
High Speed / Modular Connectors Tinman Header Assy 6 pair 16ColumnOpen
Datasheet
1934301-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 72 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 960 / Multiples: 960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.83 | $7,516.80 | |
| $7.75 | $14,880.00 | |
| $7.68 | $22,118.40 | |
| $7.60 | $43,776.00 | |
| $7.53 | $79,516.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

High Speed / Modular Connectors TIN MAN RECPT ASSY 3PAIR8 COLUMN
Sign in to add projects and notes