Reference Only
1934269-1
High Speed / Modular Connectors HDR 5P08C VRT TINMAN
Datasheet
1934269-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 120 Position | |
| Number of Rows | 15 Row | |
| Pitch | 1.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500 mA | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 792 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.71 | $7,690.32 | |
| $9.61 | $11,416.68 | |
| $9.52 | $26,389.44 | |
| $9.42 | $48,494.16 | |
| $9.33 | $96,061.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

High Speed / Modular Connectors REC 5P08C R/A TINMAN
My Notes
Sign into see notes.