Reference Only
1932258-1
USB Connectors TYPE A RECEPTACLE 9P USB 3.0
Datasheet
1932258-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Solder | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10,368 / Multiples: 864)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.64 | $37,739.52 | |
| $3.37 | $104,820.48 | |
| $3.14 | $162,777.60 | |
| $3.11 | $322,444.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes