Reference Only
1924968-3
Automotive Connectors Contact male 0.64 20 to 22 AWG
Datasheet
1924968-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | TH 025 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Tab | |
| Current Rating | 9 A | |
| Maximum Operating Temperature | + 38 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Quick Connect | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
67,500
On Order
67,500 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $510.00 | |
| $0.067 | $1,005.00 | |
| $0.065 | $1,950.00 | |
| $0.063 | $3,780.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-AT-S-FM-053F 061O-105-0071

Crimpers / Crimping Tools OC-053F061O-CRIMP TOOLING KIT

Punches & Dies PRO-C HT & DIE GEN Y

Punches & Dies DIE GEN Y
My Notes
Sign into see notes.