Reference Only

1924955-8

Automotive Connectors CONTACT,FEMALE,0.64 0.35SQMM,UNSEALED

Manufacturer:

Mfr Part:
1924955-8

TTI Part:
1924955-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingReel
Description/FunctionCONTACT, FEMALE, 0.64 0.35SQMM, UNSEALED
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50,000In Stock

280,000 expected 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.066$660.00
$0.065$1,300.00
$0.063$1,890.00
$0.061$3,050.00
$0.06$6,000.00
Need more?

My Notes

Sign into see notes.