Reference Only
1924791-1
RF Connectors / Coaxial Connectors PLUG SUBASSEMBLY RG-316 OR RG-174
Datasheet
1924791-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMB | |
| Gender | Plug (Pin) | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-316, 174 | |
| Packaging | Each | |
| Body Finish | Tin | |
| Body Material | Zinc | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Description/Function | Plug Subassembly | |
| Insulator Material | Polybutylene Terephthalate (PBT) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
9,250
On Order
9,250 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $325.00 | |
| $1.08 | $5,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes