Reference Only

1924779-1

Automotive Connectors WIRE DRESS ASSY, 96P GPEC II

Manufacturer:

Mfr Part:
1924779-1

TTI Part:
1924779-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Dress Cover
Number of Positions96 Position
ColorBlack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.23$16.15
$3.20$32.00
$3.16$79.00
$3.12$156.00
$2.81$702.50
$2.66$1,330.00
$2.38$5,950.00
Need more?

My Notes

Sign into see notes.