Reference Only
1924678-1
Automotive Connectors 26P SMT LAC HDR ASY, KEY AE, Hand Mate
Datasheet
1924678-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Color | Black | |
| Series | Generation Y | |
| Packaging | Each | |
| Contact Type | Tab | |
| Height | 23.95 mm | |
| Length | 44.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 15.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,564In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $133.28 | |
| $3.89 | $264.52 | |
| $3.78 | $385.56 | |
| $3.74 | $1,017.28 | |
| $3.52 | $1,795.20 | |
| $3.47 | $3,539.40 | |
| $3.29 | $6,711.60 | |
| $2.87 | $14,637.00 |
Need more?
Sign in to add projects and notes