Reference Only
1924667-1
Automotive Connectors 13p Hybrid - 1pc Unsealed Plug Key A
Datasheet
1924667-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 13 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Height | 19.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 33.9 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Width | 24.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,723In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58496 | $5.26 |
Need more?
My Notes
Sign into see notes.