Reference Only

1924639-1

Automotive Connectors 1X8 FEM ASSY KEY C LP LATC

Manufacturer:

Mfr Part:
1924639-1

TTI Part:
1924639-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
ApplicationSignal
Dimensions23.37 mm x 23.6 mm x 12.13 mm
Flammability RatingUL 94 HB
Height12.13 mm
Housing MaterialPolyamide (PA)
Length23.37 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Assembly
Width23.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.50$1,050.00
$1.48$2,072.00
$1.44$4,032.00
$1.42$6,958.00
Need more?

My Notes

Sign into see notes.