Reference Only
1924487-2
Automotive Connectors MNT CLIP AMPSEAL 16
Datasheet
1924487-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer Clip | |
| Mounting Style | Snap-In | |
| Color | Black | |
| Series | Ampseal 16 | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50,190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $13.90 | |
| $1.37 | $342.50 | |
| $1.35 | $675.00 | |
| $1.32 | $1,320.00 | |
| $1.30 | $6,240.00 | |
| $1.28 | $18,432.00 | |
| $1.25 | $36,000.00 | |
| $1.23 | $70,848.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors CAP ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors RECPT 2 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors RECPT 3 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors 6P CAP ASSY KEY 1

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 2 POS YEL 18-14 AWG

TE Connectivity
Automotive Connectors RECPT 2P 1 ROW GRN

TE Connectivity
Automotive Connectors RECPT 3 POS GRY 18-14 AWG

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 4 POS RED 18-14 AWG
Sign in to add projects and notes