Reference Only
1924487-1
Automotive Connectors MNT CLIP AMPSEAL 16
Datasheet
1924487-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Mounting Clip | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Flammability Rating | UL 94HB | |
| Height | 25.22 mm | |
| Housing Material | Nylon | |
| IP Rating | IP67 | |
| Length | 17.65 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VDC | |
| Width | 23.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99,880In Stock
198,600 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $13.60 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECPT 2 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors CAP ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 3 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors 6P CAP ASSY KEY 1

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 2 POS YEL 18-14 AWG

TE Connectivity
Automotive Connectors RECPT 2P 1 ROW GRN

TE Connectivity
Automotive Connectors RECPT 3 POS GRY 18-14 AWG

TE Connectivity
Automotive Connectors
Sign in to add projects and notes