Reference Only
1924464-1
Automotive Connectors Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Length | 21.6?mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Contact | |
| Width | 1.59?mm | |
| Wire Gauge Range | 20 AWG to 18 AWG | |
| Part # Aliases | HDSF-16S-20A-AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.511 | $2,044.00 | |
| $0.505 | $4,040.00 | |
| $0.499 | $5,988.00 | |
| $0.493 | $7,888.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors PLUG ASSY 3 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 6 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors HSG CAP 1X02C F/H RED

TE Connectivity
Automotive Connectors HSG REC 2X02C F/H RED

TE Connectivity
Automotive Connectors PLUG ASSY 4 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 8 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 3 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors PLUG ASSY 12 POS RED 20-18 AWG

TE Connectivity
Automotive Connectors PLUG 6P 2 ROW GRY w/RED DIA WIRE SEAL
Sign in to add projects and notes