Reference Only

1924393-1

Automotive Connectors 14P MCON 1.2 SCCM Outer Housing

Manufacturer:

Mfr Part:
1924393-1

TTI Part:
1924393-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions14 Position
Pitch3 mm (0.118 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedUnsealed
PackagingEach
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height17.3 mm
Housing MaterialPolyamide (PA)
Length28.25 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
Width51 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$618.00
Need more?

My Notes

Sign into see notes.