Reference Only

1924292-5

Automotive Connectors 6P Sld 1.2mm Clean Body Mcon Key A Cpa

Manufacturer:

Mfr Part:
1924292-5

TTI Part:
1924292-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height17.5 mm
Housing MaterialPolyamide (PA)
IP RatingIP67
Length32.7 mm
Locking MechanismIntegrated in Housing
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
Width26.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,890In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.27$12.70
Need more?
Sign in to add projects and notes