Reference Only

1924136-1

Automotive Connectors Carrier, 26P Gen Y 52P Conn

Manufacturer:

Mfr Part:
1924136-1

TTI Part:
1924136-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingEach
ApplicationWire-to-Board, Wire-to-Device
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Height7.8 mm
Housing MaterialPolyamide (PA)
Length35.3 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
Width19.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.30967$15.48
$0.30732$30.73
$0.30263$75.65
$0.29794$148.97
$0.29325$293.25
$0.2909$581.80
$0.28621$1,431.05
Need more?
Sign in to add projects and notes