Reference Only

1924126-1

Automotive Connectors 21p Hybrid - 1pc Unsealed Plug, Key A

Manufacturer:

Mfr Part:
1924126-1

TTI Part:
1924126-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions21 Position
Pitch2.54 mm, 4 mm
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesGeneration Y
PackagingBulk
ApplicationWire-to-Board, Wire-to-Device
Contact GenderSocket (Female)
Contact TypeReceptacle
Height21.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length44.06 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
Width24.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$5.40
Need more?
Sign in to add projects and notes