Reference Only

1918937-1

Fiber Optic Connectors SHELL KIT PLUG PRO BEAM JR HA

Manufacturer:

Mfr Part:
1918937-1

TTI Part:
1918937-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductConnector Shell Kits
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$229.79$4,595.80
$213.05$8,522.00
$209.50$20,950.00
$207.42$53,929.20
$205.37$102,685.00
$203.33$203,330.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.