Reference Only

1909784-1

Headers & Wire Housings WIRE TO BOARD TRMNL 1.2MM TOP ENTRY

Manufacturer:

Mfr Part:
BACA-AMP-241

TTI Part:
1909784-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesDYNAMIC
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Wire Gauge30 AWG to 28 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.069$16,560.00
$0.068$32,640.00
$0.068$48,960.00
$0.067$80,400.00
$0.066$142,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.