Reference Only
1909763-1
RF Connectors / Coaxial Connectors 2/2.55MM STD SMT ULTRA MINI RF JACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-UMCC | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Body Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulator Material | Plastic | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.254 | $1,270.00 | |
| $0.25 | $2,500.00 | |
| $0.247 | $3,705.00 | |
| $0.243 | $6,075.00 | |
| $0.24 | $12,000.00 |
Need more?
Available Regional Inventory
35,000 available now at ttieurope.com
110,000 available now at ttiasia.com
Sign in to add projects and notes