Reference Only
1903815-1
USB Connectors STD 2.0 IND USB A 4P R/A RCPT 2 ROW
Datasheet
1903815-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 2 Port | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,120 / Multiples: 1,120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $1,993.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,450 available now at ttieurope.com
Sign in to add projects and notes