Reference Only
1903814-1
USB Connectors STD 2.0 IND USB A 4P R/A RCPT 1 ROW
Datasheet
1903814-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,240 / Multiples: 2,240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $3,404.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes