Reference Only
1903415-1
Power to the Board GHC 9.0 3POS HDR ASSY
Datasheet
1903415-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 20 A | |
| Voltage Rating | 600 VAC/DC | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 9 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,584 / Multiples: 1,584)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $1,980.00 | |
| $1.23 | $7,793.28 | |
| $1.17 | $12,972.96 | |
| $1.14 | $28,892.16 | |
| $1.13 | $57,277.44 |
Need more?
Sign in to add projects and notes