Reference Only
1903302-3
Memory Card Connectors
Datasheet
1903302-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Product | Connectors | |
| Number of Rows | 1 Row | |
| Pitch | 1.7 mm, 2.4 mm, 2.5 mm | |
| Termination Style | Solder | |
| Current Rating | 500 mA | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |