Reference Only

1902937-1

Battery Contacts C/A, BATTERY, BLUNT CUT, 24 IN LONG

Manufacturer:

Mfr Part:
1902937-1

TTI Part:
1902937-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBattery Contacts
ProductBattery Connectors
ColorBlack
Number of Contacts5 Contact
PackagingEach
Product TypeBattery Contacts
SubcategoryBattery
TypeBattery Interconnect, Keyless

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.65$665.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.