Reference Only
1892912-3
Power to the Board MBXL RCPT HOUSING STL,CABLE
Datasheet
1892912-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Number of Positions | 48 Position | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.56 | $912.00 | |
| $4.37 | $1,748.00 | |
| $4.25 | $2,550.00 | |
| $4.15 | $4,150.00 | |
| $4.10 | $6,560.00 | |
| $4.05 | $10,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes