Reference Only
1892787-6
Hard Metric Connectors Assy Vert MINIPAK HDL Rcpt 25s
Datasheet
1892787-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Packaging | Tray | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.27 | $2,397.36 | |
| $13.51 | $13,618.08 | |
| $13.37 | $67,384.80 | |
| $13.22 | $133,257.60 | |
| $13.08 | $327,418.56 | |
| $11.93 | $597,263.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes