Reference Only

1892302-1

Power to the Board MBXL R/A HDR DB 11P+12S

Manufacturer:

Mfr Part:
1892302-1

TTI Part:
1892302-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating42 A
Voltage Rating60 V
Number of Positions11 Power, 12 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch15.24 mm, 9.52 mm, 5.08 mm, 2.54 mm
PackagingTray
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 88 / Multiples: 88)
Quantity Unit PriceExt. Price
$8.62$758.56
$7.73$38,773.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.