Reference Only

1888971-3

I/O Connectors QSFP TB Cage Assy w/LP, PCI HS

Manufacturer:

Mfr Part:
1888971-3

TTI Part:
1888971-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesQSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Accessory TypeCage Assembly
Contact MaterialCopper Alloy
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.58$16.58
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.