Reference Only
1888901-1
I/O Connectors EMI Plug
Datasheet
1888901-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | SFP+ | |
| Packaging | Tray | |
| Accessory Type | EMI Plug Assembly, Direct Attach | |
| Housing Material | Zinc | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.96 | $4,291.20 | |
| $5.37 | $7,732.80 | |
| $4.71 | $23,738.40 | |
| $4.58 | $46,166.40 | |
| $4.52 | $113,904.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.