Reference Only

1888811-1

HDMI, Displayport & DVI Connectors Rcpt over Rcpt T/H HDMI

Manufacturer:

Mfr Part:
1888811-1

TTI Part:
1888811-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StylePC Pin
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
SeriesType A
PackagingEach
Contact Rating500 mA
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 648 / Multiples: 648)
Quantity Unit PriceExt. Price
$8.22$5,326.56
$6.70$8,683.20
$6.19$32,088.96
$5.69$58,993.92
$5.18$130,908.96
$4.97$251,203.68
$4.92$494,164.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.