Reference Only
1888631-2
I/O Connectors Cage kit w/ SAN HS Through-bezel
Datasheet
1888631-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Contact Plating | Tin | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | Quad SFP, through bezel mount, heat sink | |
| Housing Material | Aluminum | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 128 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.68 | $1,367.04 | |
| $10.50 | $5,376.00 | |
| $9.68 | $9,912.32 | |
| $9.58 | $49,049.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.