Reference Only
1888631-1
I/O Connectors Cage kit w/ PCI HS Through-bezel
Datasheet
1888631-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Contact Plating | Tin | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | Quad SFP, through bezel mount, heat sink | |
| Housing Material | Aluminum | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 128 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.96 | $1,530.88 | |
| $11.40 | $5,836.80 | |
| $10.71 | $10,967.04 | |
| $10.60 | $54,272.00 |
Need more?
Available Regional Inventory
224 available now at ttieurope.com
Sign in to add projects and notes