Reference Only

188835-1

Hard Metric Connectors 154P VERT PLUG ZPACK

Manufacturer:

Mfr Part:
188835-1

TTI Part:
188835-1

EDA / CAD Models

Alternate Part Number

5188835-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows7 Row
Number of Positions154 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleVertical
Contact PlatingGold
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,771In Stock

2,475 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$7.43$81.73
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.